• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design EA040H Picture frame Paper size: 30 x 40 cm (W x H x D) 33 x 43 x 3 cm Beige

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H x D) 33 x 43 x 3 cm

Factory colour

Beige

Material

Wood

Paper size

30 x 40 cm

Width

33 cm

Height

43 cm

Depth

3 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363416 walther+ design EA040H Picture frame Paper size: 30 x 40 cm (W x H x D) 33 x 43 x 3 cm Beige

Description

Wood block profile ground, with diagonal cut size partout EA040H Features: -Wood block profile -washed clear glass -Photo format 20 x 30 cm -Passport partout 13 x 18 cm -Item dimensions: 33 cm x 3 cm x 43 cm -with angled cut-out -Rear wall: MDF suspension: Eyelets for vertical and horizontal format suspension -Shutter: Rotary

This text is machine translated.