• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design HO318X Picture frame Paper size: 13 x 18 cm (W x H) 13 cm x 18 cm Grey

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
Product type

Picture frame

Dim

(W x H) 13 cm x 18 cm

Factory colour

Grey

Material

Wood

Paper size

13 x 18 cm

Width

13 cm

Height

18 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363307 walther+ design HO318X Picture frame Paper size: 13 x 18 cm (W x H) 13 cm x 18 cm Grey

Description

Walther "Home" with a wide block profile a wooden picture frame plays out above all the natural advantages of the material. Thanks to the simple design it can be used universally - and gives your favorite snapshots the suitable frame. Other features: - Frame in block profile - Sewerbe surface - Angular cut fitting partout - Frame format: 13 x 18 cm - Picture format: 9 x 13 cm (or up to 13 x 18 cm)

This text is machine translated.