• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design KB220H Picture frame Paper size: 20 x 20 cm (W x H) 20 cm x 20 cm Black

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 20 cm x 20 cm

Factory colour

Black

Material

Plastic

Paper size

20 x 20 cm

Width

20 cm

Height

20 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363190 walther+ design KB220H Picture frame Paper size: 20 x 20 cm (W x H) 20 cm x 20 cm Black

Description

Walther Plastic Frame "Galeria« in 20 x 20 cm format Plastic frame with semi-circular profile and washed clear glass. The rear panel of this frame is made of hard fiber and comes with suspension in the swivel clamp. Suitable for angled cut-out.

This text is machine translated.