• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design KV030W Picture frame Paper size: 20 x 30 cm (W x H) 20 cm x 30 cm White

1/4
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 20 cm x 30 cm

Factory colour

White

Material

Plastic

Paper size

20 x 30 cm

Width

20 cm

Height

30 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363813 walther+ design KV030W Picture frame Paper size: 20 x 30 cm (W x H) 20 cm x 30 cm White

Description

Plastic frame New Lifestyle Glass: Washed clear glass Passepartout: Light gray, stamped back: Hard fiber suspension: Suspension device in the swivel clamp Closure: Rotating clamp

This text is machine translated.