• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design SA-110-Y Spiral-bound album (W x H) 30 cm x 30 cm Violet 50 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Image section for personalization: Yes
  • Cover: Paper
  • Page color: Black
  • Theme: Neutral
Product type

Spiral-bound album

Dim

(W x H) 30 cm x 30 cm

Factory colour

Violet

Width

30 cm

Height

30 cm

Pages

50 Sides

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365423 walther+ design SA-110-Y Spiral-bound album (W x H) 30 cm x 30 cm Violet 50 Sides

Description

Spiral album Walther Fun with high-quality paper cover and square picture section 10x10 cm on the front side for a personal photo. The album in the format 30x30 cm has 50 black pages made of acid-free photo carton Properties -Material: Structural paper -Finishing: Punching -Page color: Black -Item dimensions: 32.0 cm x 3.0 cm x 30.0 cm

This text is machine translated.