• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design SA-509-L Spiral-bound album (W x H) 23 cm x 17 cm Blue 40 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cover: Linen
  • Page color: White
  • Theme: Neutral
Product type

Spiral-bound album

Dim

(W x H) 23 cm x 17 cm

Factory colour

Blue

Width

23 cm

Height

17 cm

Pages

40 Sides

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365857 walther+ design SA-509-L Spiral-bound album (W x H) 23 cm x 17 cm Blue 40 Sides

Description

Walther Cloth blue 23x17 cm 40 pages spiral album spiral album with high-quality linen cover. The album in the format 23 x 17 cm has 40 white pages made of acid-free cardboard. Properties: -Dimensions (H x W x L): 17 x 3 x 25 cm -Archive: Albums for sticking -Binding: Spiral binding -Color: Blue -Material: Linen -Page color: White

This text is machine translated.