• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design TP015S Picture frame Paper size: 10 x 15 cm (W x H) 10 cm x 15 cm Silver

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Acrylic
Product type

Picture frame

Dim

(W x H) 10 cm x 15 cm

Factory colour

Silver

Material

Metal

Paper size

10 x 15 cm

Width

10 cm

Height

15 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364388 walther+ design TP015S Picture frame Paper size: 10 x 15 cm (W x H) 10 cm x 15 cm Silver

Description

Walther "Basixx" TP silver 10x15 metal portrait curved TP015S curved metal frame in silver with acrylic plate, black rear wall with stand for portrait and landscape format.

This text is machine translated.