• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design WD215S Picture frame Paper size: 10 x 15 cm Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Gallery: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Factory colour

Silver

Material

Metal

Paper size

10 x 15 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364501 walther+ design WD215S Picture frame Paper size: 10 x 15 cm Silver

Description

Walther Chloe 2x 10x15 silver Portrait WD215S with the photo frame WD215S you can skillfully set your favorite pictures in scene and receive very special memories. Features: -Material: Metal -Format: 10 x 15 -Color: silver -Rear panel with stand-up -Suspension: Portrait and landscape

This text is machine translated.