• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke 136 136 CEE wall socket 32 A 5-pin 400 V 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WALTHER wall socket 32A 5P 400V 6h IP44

  • MONDO series low-voltage plug-in device
  • Made of PA6 material
  • Surface-mounted in light gray (RAL 7035)
  • External dimensions 115x72

Technical specifications

Product type

CEE wall socket

Nominal voltage

400 V

Nominal current

32 A

Nominal current - rounded value

32 A

Type A

CEE 32 A

Type B

CEE 32 A

IP44

Factory colour

Grey-white (RAL 7035)

Dim

(L x W) 115 mm x 72 mm

Length

115 mm

Width

72 mm

Content

1 pc(s)

Number of pins

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305559 Walther Werke 136 136 CEE wall socket 32 A 5-pin 400 V 1 pc(s)

Description

MONDO surface-mounted wall socket 32A 5P 6h in light gray

This text is machine translated.

Features

  • The flat cover allows a low height of the housing
  • and is therefore suitable for representative areas.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)