• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke 368 CEE connector 63 A 5-pin 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waterproof coupling

  • 63A 5P 6h
  • With external cable gland
  • This text is machine translated.

Technical specifications

Product type

CEE connector

Nominal voltage

400 V

Nominal current

63 A

Nominal current - rounded value

63 A

Type A

CEE connector (5-pin, 63 A)

IP67

Factory colour

White

Red

Content

1 pc(s)

Number of pins

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3373230 Walther Werke 368 CEE connector 63 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3373230 Walther Werke 368 CEE connector 63 A 5-pin 400 V 1 pc(s)

Description

Features

  • Made from PA6 material
  • with Screw connection
  • And cable gland

Scope of delivery

  • Waterproof coupling

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)