• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke 410 410 CEE add-on socket 16 A 5-pin 400 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WALTHER mounting socket 16A 5P 400V 6h IP44

  • straight
  • Made of PA6 material
  • Finger-safe according to BGV A3
  • Soft transition radius from flange to collar

Technical specifications

  • IEC current 16 A.
  • UL/CSA current (if UL version desired) 20 A.
Product type

CEE add-on socket

Features

Contactor

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

IP44

Content

1 pc(s)

UKCA

yes

Description

Mounting socket straight 16A 5P 6h with flange 75x75mm

This text is machine translated.

Features

  • Flange dimensions 75x75mm
  • Mounting dimensions 60x60mm

What kind of CEE Connectors, CEE Adapters are you looking for?