• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke FW510506CC FW510506CC CEE add-on socket 16 A 5-pin 400 V 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 23.99
-25 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

WALTHER CEE NEO mounting socket angled

  • With spring-loaded technology
  • 16A 5P 6H IP54 200/346V - 240/415V ~
  • With color coding "red"

Technical specifications

  • IEC current 16 A.
  • Angled plug direction
  • Flange dimension vertical 86 mm
  • Vertical hole spacing 69 5
  • Flange dimensions horizontal 86 mm
  • Horizontal drill hole spacing 69 5
Product type

CEE add-on socket

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type B

Screwless terminal

IP54

Factory colour

Red

Content

1 pc(s)

Number of pins

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305630 Walther Werke FW510506CC FW510506CC CEE add-on socket 16 A 5-pin 400 V 1 pc(s)

Description

CEE NEO angled mounting socket 16A 5P 6h IP54

This text is machine translated.

Features

  • Housing made of PA6 material
  • with highly heat-resistant contact carrier made of PA66 material
  • hand-back-proof According to BGV A3
  • Flange dimensions 86x86mm
  • Mounting dimensions 69.5x69.5mm

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)