• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke 416306RW 416306RW CEE flush-mount socket 16 A 3-pin 230 V 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WALTHER wall socket 16A 3P 230V 6h IP44

  • MONDO series low-voltage plug-in device
  • Made of PA6 material
  • With flush-mounted socket and flush-mounting
  • External dimensions 90mmx90mm

Technical specifications

Product type

CEE flush-mount socket

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

CEE 16 A

Type B

CEE 16 A

IP44

Factory colour

Pure white (RAL 9010)

Content

1 pc(s)

Number of pins

3

UKCA

not relevant

Description

MONDO 16A 3P 6h flush-mounted wall socket with flush-mounted socket and flush-mounting in Pure white
the flat cover enables a low housing height and is Therefore suitable for representative areas

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)