• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke 986970084 Electric bike charging station

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing material: Other
  • 4G (LTE) mobile phone standard: No.
  • With display: No.
  • Frequency: 50 Hz
  • Compatible with Apple HomeKit: No.
  • Compatible with Amazon Alexa: No.
  • Compatible with Google Assistant: No.
  • IFTTT support available: No.
  • Input voltage: 400 V
  • Rated connection power 4 kW
  • Number of loading points: 9
  • Max. Power per charging point 1.4 kW
  • With house connection box (HAK): No.
  • Number of FI switches type A: 9
  • Charging cable permanently lockable on the charging station: No.
  • DC fault current detection: No.
  • Contactor contact welding detection: No.
  • With circuit breaker: No.
  • Network-compatible as Master: No.
  • Network-compatible as Extender: No.
  • Network-compatible via LAN: No.
  • Network-compatible via WLAN: No.
  • Mobile phone standard 5G: No
  • With energy meter: No.
  • With key switch: No.
  • With integrated RFID card reader: No.
  • NFC (Near Field Communication): No.
  • Static load management integrated: No.
  • Suitable for dynamic load management: No.
  • Plug and charge (ISO 15118): No.
  • Operation and configuration via APP: No.
  • Export of the load history: No.
  • Backend included: No.
  • With MID-compatible energy counter: No.
  • True-to-law: No.
  • Number of household sockets: 18
Product type

Electric bike charging station

Width

1264 mm

Height

1849 mm

Depth

463 mm

No. of ports

9

IP44

IK09

No. of phases

3-phase

Charging capacity

4 kW

Documents & Downloads

Datasheet

Datasheet 3836360 Walther Werke 986970084 Electric bike charging station

User & Safety Instructions

User & Safety Instructions 3836360 Walther Werke 986970084 Electric bike charging station

Description

Walther pedal column CUBE housing made of aluminum and steel plate with heavy metal free powder coating Colour: DB703-iron-glimmer gray with holes for mounting on foundations or ground pieces Self closing door incl. magnetic holder Cable design possible with closed door Supply compartment with cylinder pre-driver Connection possibility: 1x5x10mm² Protection type Electronics: IP44 Protection type Total: IP23 (due to cable design) Impact resistance: IK09 Size approx.: 1850 x 1260 x 460mm / H-B-T 9 Charging compartments Internal dimensions 290 x 330 x 350mm / H-B-T approx. 30l. Capacity: 2 safety sockets 16A 2P 230V with increased protection against contact with RCBO combination 2P 6A/0.03A B - Type A- Closure per compartment: PIN lock - authentication method four-digit code - status LED - acoustic signal - battery operated - battery compartment lid secured against unauthorized opening - shock resistance IK09 - protection class: IP54 - temperature range: from -15°C to 42°C.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.