• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wanddurchfuhrungsset 09352250331 HARTING Content: 1 pc(s) Wall feedthrough set

Product type
Wall feedthrough set
Number of pins
8
Type
09352250331
Manufacturer part #
09352250331
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wanddurchfuhrungsset

Our service for you

Technical specifications

  • Net weight: 27.5 g
  • Locking type: PushPull
  • Rated current: 1.75 A
  • Number of contacts: 8
  • Rated voltage: 50 V
  • Wire cross-section: 0.22 mm² - 0.32 mm² flexible, 0.26 mm² - 0.32 mm² rigid
  • mating cycles: ≥ 750
  • Data rate: 10 Mbit/s, 100 Mbit/s, 1 Gbit/s, 10 Gbit/s
  • Shielding contact: Fully shielded, 360° Shield
  • transmission characteristics: Cat 6 Class E to 250 MHz
Type

09352250331

Product type

Wall feedthrough set

Manufacturer part #

09352250331

Factory colour

Black

Number of pins

8

Total no. of pins

8

Content

1 pc(s)

Material

Plastic

IP65

IP67

Max. temperature

+70 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1990072 Wanddurchfuhrungsset 09352250331 HARTING Content: 1 pc(s) Wall feedthrough set

User & Safety Instructions

User & Safety Instructions 1990072 Wanddurchfuhrungsset 09352250331 HARTING Content: 1 pc(s) Wall feedthrough set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)