• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer 10.5 mm 40 mm Steel 100 pc(s) OBO Bettermann 964 M10 G40 V2A 3403175

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Washer

Thread size

M10

Material

Steel

Inside diameter

10.5 mm

Outside Ø

40 mm

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961356 Washer 10.5 mm 40 mm Steel 100 pc(s) OBO Bettermann 964 M10 G40 V2A 3403175

Description

Washer with particularly large outer diameter.

This text is machine translated.