• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer 11 mm 28 mm Steel 100 pc(s) OBO Bettermann 967 M10 G 3402223

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Washer

Thread size

M10

Material

Steel

Inside diameter

11 mm

Outside Ø

28 mm

Content

100 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962850 Washer 11 mm 28 mm Steel 100 pc(s) OBO Bettermann 967 M10 G 3402223

Description

Washers with a large outside diameter (about 3 x hole diameter) in accordance with ISO 7093 (DIN 9021)

This text is machine translated.