• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer 11.2 mm 35 mm 50 pc(s) Fischer FWC-CS 10,0x35 ZP 50 548920

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer FWC-CS washer 10.0x35 ZP 50

  • Washers - the ideal supplement for wood screws with countersunk head

Technical specifications

Product type

Washer

Inside diameter

11.2 mm

Outside Ø

35 mm

Material thickness

5 mm

Content

50 pc(s)

Material properties

zinc plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472217 Washer 11.2 mm 35 mm 50 pc(s) Fischer FWC-CS 10,0x35 ZP 50 548920

Description

fischer washers can be used with fischer Power-Fast FPF wood screws with countersunk head. The washer prevents the head from being lowered. The wider contact surface provides for higher power transmission and higher head draft values.

This text is machine translated.

Features

  • The wider contact surface provides for higher power transmission and higher head-to-head values
  • By using the washers in conjunction with the Power-Fast wood screws with countersunk head, the head-end values can be significantly increased

Hints

Applications relevant to approvals: Metal fittings, wood connectors, wood frame construction, stator construction, wooden houses, Carports, conservatories, toys