• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer 8.4 mm 17 mm Steel zinc galvanized 100 pc(s) Fischer U 8x17 91477

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 4.49 / piece)
€ 6.99
-36 %
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Washer

Material

Steel

Inside diameter

8.4 mm

Outside Ø

17 mm

Material thickness

1.6 mm

Content

100 pc(s)

Material properties

zinc galvanized

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 482554 Washer 8.4 mm 17 mm Steel zinc galvanized 100 pc(s) Fischer U 8x17 91477

Description

the fischer washer U is an assembly element for the fischer installation system. The washer is made of high-quality steel according to DIN EN 10139.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)