• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer 9 mm 16 mm Steel 100 pc(s) OBO Bettermann 966 M8 F 3402452

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Washer

Thread size

M8

Material

Steel

Inside diameter

9 mm

Outside Ø

16 mm

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961275 Washer 9 mm 16 mm Steel 100 pc(s) OBO Bettermann 966 M8 F 3402452

Description

Washer for universal use.

This text is machine translated.