• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wavlink BE3600 Wi-Fi router 2.4 GHz, 5 GHz 3568 MBit/s

1/21
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

208 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wavlink BE3600 Wi-Fi router 2.4 GHz, 5 GHz

  • 160 MHz bandwidth and 2*2 MU-MIMO technology communicates with multiple devices simultaneously to reduce waiting times and speed up connections
  • 4096-QAM modulation technique
  • Supports PPPoE, dynamic IP, static IP for accessing the Internet.
  • Built-in DHCP server and client with automatic dynamic IP address assignment.
  • Offers 10/100/1000Mbps auto-negotiation Ethernet WAN port and LAN ports.
  • Patented omni-directional antennas: 2 x 5dBi 2G antennas and 3 x 5dBi 5G antennas for even better wireless performance.

Technical specifications

  • Current adapter model no.: P012W1201000HE
  • Current adapter input: 100-240V~ 50/60Hz 0.5A Max
  • Current adapter output: 12.0V == 1.0A 12.0W
  • Ports: 1 x10/100/1000 MBit/s WAN port; 3 x10/100/1000 MBit/s LAN port
  • Button 1 x PAIR&Reset
  • LED:1 x SYS
  • SOLUTION: AN7563+MT7991B+MT7976C
  • Flash SPI-NAND 128 MB
  • 512MB RAM DDR3
  • POWER SUPPLY DC 12V/1A
  • Nominal voltage/frequency: Input: 100-240 V / 50/60Hz
  • WLAN standard IEEE 802.11b/g/n/a/ac/ax/be
  • 2.4 GHz, 5 GHz
  • Transmission power:2.4 GHz :23dBm Max, 5 GHz: 23dBm Max
  • Sensitivity: 802.11b: -93dBm; 802.11g: -85dBm; 802.11n: -85dBm; 802.11ax: -80dBm
  • Speed: 802.11ax: 5GHz 2401Mbps and 2.4GHz 574Mbps
  • Compatible with 802.11a/b/g/n/ac Wi-Fi standards
  • WIRELESS SECURITY WPA2/WPA2/WPA2-MIX,WPA2-PSK,WPAPSK/WPA2PSK-MIX
  • Antennas 2 x 2.4G 5dBi Omni Directional antennas; 3 x 5G 5dBi Omni Directional antennas
  • WAN type: PPPoE, Dynamic IP, Static IP
  • DHCP settings: Server, client
  • Function: Network settings, wireless settings, mesh network
  • Advanced functions: Child lock, QoS, VLAN, child lock, website lock, IPV6
Product type

Wi-Fi router

Type

BE3600

Function

Router

Wi-Fi standard

IEEE 802.11be

IEEE802.11b

IEEE802.11ax

IEEE802.11ac

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

3568 MBit/s

Wi-Fi speed 2.4 GHz

688 MBit/s

Wi-Fi speed 5 GHz

2880 MBit/s

LAN data transfer rate

1000 MBit/s

Interfaces

Wi-Fi 7 (IEEE 802.11be)

Features

Mesh support

No. of antennas

4 x

10/100/1000 Mbps ports

4 x

10/100/1000 Mbps WAN ports

1 x

5G speed

2882 Mbps

Stick & surf

Compatible with

Hub

Not required

DECT base station

No

DECT ULE

No

Answerphone

No

Width

207 mm

Height

189 mm

Depth

190 mm

Weight

390 g

Factory colour

Black

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3357621 Wavlink BE3600 Wi-Fi router 2.4 GHz, 5 GHz 3568 MBit/s

Description

The device upgrades your network to the next generation of Wi-Fi. With combined wireless speeds of up to 688 MBit/s (2.4 GHz) and 2882 MBit/s (5 GHz) the device offers excellent speeds and an excellent omni-directional wireless range.

The BE3600 Wi-Fi 7 router is equipped with the latest generation of Wi-Fi 7 technology and offers a higher capacity to manage more devices in your network.

- Complies with IEEE 802.11be/ax/ac/a/n/g/b. standards
- MLO; MULTI-RU; MU-MIMO TX/RX; MU-OFDMA TX/RX; STBC, LDPC, TX Beamformer and RX BeamFormee
- Simultaneous 689 Mbps (2.4 GHz) and 2882 Mbps (5 GHz) for total available bandwidth of 3571 Mbps

This text is machine translated.

Scope of delivery

  • Wi-Fi router
  • RJ-45 network cable (1 m)
  • Quick guide
  • Power supply (P012W1201000HE)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)