• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZ! FRITZ!Box 7530 Wi-Fi modem router Built-in modem: ADSL, VDSL 2.4 GHz, 5 GHz 1200 MBit/s

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

181 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AVM FRITZ!Box 7530

  • Suitable for all IP-based connections (ADSL and VDSL)
  • Internet speed of up to 300 MBit/s through VDSL super vectoring 35b
  • Safe Use of Internet by default firewall
  • More performance, flexibility and stable connections by simultaneously WLAN AC+N (dual band)
  • VoIP telephone system with versatile comfort functions for analog and IP phones, DECT)
  • DECT base station for up to 6 cordless phones (for example, all models) as well as for FRITZ!Fon switchable outlets and heater control FRITZ!DECT
  • Logo for the Wi-Fi Mesh Technology, comprising a stylised network symbol on the left and the text 'WI-FI MESH' in white on a red background on the right.

Technical specifications

Product type

Wi-Fi modem router

Type

FRITZ!Box 7530

Built-in modem

ADSL

VDSL

Wi-Fi standard

IEEE802.11ac

IEEE802.11n

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

1200 MBit/s

Wi-Fi speed 2.4 GHz

400 MBit/s

Wi-Fi speed 5 GHz

866 MBit/s

Features

Mesh support

10/100/1000 Mbps ports

4 x

No. of USB 3.2 1st Gen (USB 3.0) ports

1 x

DECT base station

Yes

a/b ports

1 x

Answerphone

Yes

Width

208 mm

Height

37 mm

Depth

150 mm

Weight

700

Factory colour

Multicolour

No. of USB type A 3.1 / 3.2 1st Gen

1 x

Power consumption (ON)

6 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1783471 FRITZ! FRITZ!Box 7530 Wi-Fi modem router Built-in modem: ADSL, VDSL 2.4 GHz, 5 GHz 1200 MBit/s

Description

AVM FRITZ!Box 7530
The ideal entry into the fast home network with VDSL super vectoring 35b

The FRITZ!Box 7530 with super vectoring and innovative WLAN with MU-MIMO brings rapid pace in the home network. VDSL super vectoring 35b enables Internet speed of up to 300 MBit/s and makes the FRITZ!Box 7530 for all current and future requirements on the broadband connection available. With gewohntem comfort combines the FRITZ!Box 7530 all computers, smartphones, tablets, printers and other network-enabled devices in the home network. Gigabit-LAN, USB 3.0 and the VoIP telephone system with DECT base station and connection for an analogue telephone complete the versatile communication offer.

High-speed VDSL to all connections
The FRITZ!Box 7530 for high local network speeds via any DSL connection and a range of extras meet the highest requirements. The FRITZ!Box supports with VDSL super vectoring 35b the new standard for data transfer up to 300 MBit/s (e.g. current rates of Deutsche Telekom or Vodafone with up to 250 MBit/s). Thus tripled the speed at the DSL connection and downloads huge data packets are carried out in record speed.

High-end WLAN AC+N with mesh comfort
The FRITZ!Box 7530 with its innovative WLAN facilities ideal for a home network with a high number of WLAN devices. The FRITZ!Box transmits thanks to dual-WLAN in parallel to the frequency bands of 2.4 GHz (WLAN N) and 5 GHz (WLAN AC), which is in fact two WLAN networks and in total data rates of up to 1.266 MBit/s can be achieved. Broadband-intensive applications are in parallel operation and on several WLAN devices can be used - without sacrificing speed and stability. Together with products from the series FRITZ!WLAN repeater and FRITZ!Powerline (with WLAN) can be a powerful and flexible mesh wireless networks: around the FRITZ!Box in the apartment distributed companion devices are automatically adjusted to a single intelligent radio network. Thus, the entire WLAN optimally exploited and has conveniently only a name and a password.

Telephony options for each requirement
On the built-in VoIP telephone system can be an analogue telephone as well as up to six DECT cordless telephones (e.g. FRITZ!Fon) to be registered. Moreover, WLAN also allows using smartphones as full-fledged VoIP-telephone. Several integrated answering machine, local and online phone books as well as numerous comfort functions complete the wide telephony offer of the FRITZ!Box 7530. Using the DECT base station can also be smart home devices, such as the switchable sockets 200 and 210 as well as the FRITZ!DECT DECT 301 can be controlled heater control FRITZ!

Versatile multimedia functions
The FRITZ!Box brings connected USB storage as well as online storage and stored content in the home network. Thanks to the integrated media server with NAS connection are stored movies, music and images are made available and can, for example, by means of tablet or smartphone at any time. The FRITZ!Box 7530 forming a powerful platform for networked multimedia applications such as IPTV, video-on-demand and streaming. Thus, the FRITZ!Box 7530 thanks to several eco mode automatisms always very thrifty consumption (~ 6 Watt).

This text is machine translated.

Scope of delivery

  • FRITZ!Box 7530
  • DSL cable 4 m
  • LAN-Cable 1.5m
  • Power supply unit
  • User manual

Hints

This offer does not apply to resellers.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)