• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WDH WDH-500AH Industrial dehumidifier 170 m² 700 W 50 l/day Grey

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

WDH WDH-500AH Industrial dehumidifier 170 m² 700 W 50 l/day Grey

  • Dehumidifying capacity of up to 50 l / Day
  • Electric hygrostat (LED)
  • Function for continuous operation / permanent dehumidification
  • Operating hours timer
  • Calibrated (MID) power consumption meter (kW/h counter)
  • Automatic memory function
  • Easy-to-read display
  • Equipped with a highly efficient rotary compressor
  • Automatic professional defrost function
  • Smart Home compatibility (via Wi-Fi socket), can also be controlled by an external timer
  • Humidity control in 1% steps (30% to 90%)
  • Auto stop at full tank
  • Removable condense
  • Connection option for continuous drain of the condensate
  • Very easy mobility through transport handles and large running tires for a safe ride over stairs and uneven ground
  • Cleaning air filter grill

Technical specifications

  • Refrigerant: R290
Product type

Industrial dehumidifier

Max. dehumidification rate

50 l/day

Tank volume

5 l

Air flow

350 m³/h

Suitable for rooms up to

170 m²

Operating voltage

230 V

Operating temperature

5 °C - 32 °C

Factory colour

Grey

Noise emission

56 dBa

700 W

Cable length

1.8 m

Width

605 mm

Height

925 mm

Length

462 mm

Dim

(L x W x H) 462 x 605 x 925 mm

Weight

31 kg

Max. power

820 W

Power range

820 W (max)

IP6K9K

Documents & Downloads

Datasheet

Datasheet 3805701 WDH WDH-500AH Industrial dehumidifier 170 m² 700 W 50 l/day Grey

User & Safety Instructions

User & Safety Instructions 3805701 WDH WDH-500AH Industrial dehumidifier 170 m² 700 W 50 l/day Grey

Description

The professional construction dryer WDH-500AH impresses through its robustness and is well suited for demanding dehumidification tasks. Whether on construction sites, in large rooms or in case of acute water damages - it always delivers a reliable performance. Thanks to its user-friendly operation, the WDH-500AH is also used by numerous machine rental companies, who prefer simple handling and high efficiency.

This text is machine translated.

Features

  • Automatic professional defrost function
  • moisture control of seamless 1% steps<> between 30% and 90% (plus continuous operation function)
  • Auto stop at full tank Removable condense tank
  • operating warning light/defrost light

Scope of delivery

  • Industrial Dehumidifiers
  • Power cable;
  • User manual

Hints

Of course, CE (EMC + LVD) compliance

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.