• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WDH WDH-80B Industrial dehumidifier 180 m² 795 W 95 l/day Grey

EAN:
Part number:
Item no:
1/6
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial dehumidifier

Max. dehumidification rate

95 l/day

Tank volume

10 l

Suitable for rooms up to

180 m²

Operating voltage

230 V

Factory colour

Grey

Noise emission

63 dBa

795 W

Cable length

2.08 m

Width

526 mm

Height

913 mm

Length

660 mm

Dim

(L x W x H) 660 x 526 x 913 mm

Weight

47 kg

Max. power

1150 W

Power range

1150 W (max)

IP6K9K

Documents & Downloads

Datasheet

Datasheet 3805700 WDH WDH-80B Industrial dehumidifier 180 m² 795 W 95 l/day Grey

User & Safety Instructions

User & Safety Instructions 3805700 WDH WDH-80B Industrial dehumidifier 180 m² 795 W 95 l/day Grey

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.