• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weed hoe 1000731 35 mm QuikFit

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Fiskars QuikFit Weeder

  • Handy device for narrow beds
  • Durable, very stable and environmentally compatible
  • Product of the Quik Fit-Reihe

Technical specifications

Product type

Weed hoe

Working width

35 mm

Dim

(L x W) 330 mm x 35 mm

Width

35 mm

Length

330 mm

Weight

225 g

Series

QuikFit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1628875 Weed hoe 1000731 35 mm QuikFit

Description

This handy device is perfectly suitable for the work in narrow beds. Thanks to the narrow shape of the sheet, the QuikFit weeder of FISKARS even in difficult to reach places, without violating the plants. It is therefore particularly suitable well for removing weeds, as well as dandelion and roots. The blade has a width of just 3.5 centimeters. It is manufactured from Borstahl. This material is durable, very stable and beyond environment friendly, as this steel, instead of oil in water-hardened. The QuikFit Fiskars Weeder with all the stalks of the Quik Fit-Sortiments compatible and can of course also with the handle can be used. The product has a total length of 33 centimeters and weighs 225 grams. Not only the functionality and the quality of this tool are excellent, but also the design. It bears the Award Winner Red Dot Design Award 2010, which is awarded for outstanding product design and internationally recognized.

This text is machine translated.

Features

  • Trowel from sturdy, durable and environmentally friendly Borstahl
  • Can be used with any handle and handle the Quik Fit-Reihe mounted.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)