• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG 12428131 MPW40-3-U032 Motor surge protector switch adjustable 32 A 1 pc(s)

Image similar
Product type
Motor surge protector switch
Switching current (max.)
32 A
Switch/button features
adjustable
Connection
Screw terminal
Switching current (min.)
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 105.88 / piece)
€ 105.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Setting range 25 - 32 A.
  • Rated operating voltage (Ue): 690 V/AC
  • Rated surge voltage strength (Uimp): 6 kV
  • Installation position: Any
Product type

Motor surge protector switch

Switch/button features

adjustable

Connection

Screw terminal

Switching current (min.)

25 A

Switching current (max.)

32 A

Min. temperature

-20 °C

Max. temperature

+70 °C

IP20

Length

98 mm

Width

45 mm

Height

98 mm

Durability

100000 cycles

Content

1 pc(s)

Type

MPW40-3-U032

Dim

(L x W x H) 98 x 45 x 98 mm

RoHS-compliant

Yes

Frequency

50 Hz

60 Hz

Frequency

50 - 60 Hz

Documents & Downloads

Datasheet

Datasheet 1398422 WEG 12428131 MPW40-3-U032 Motor surge protector switch adjustable 32 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1398422 WEG 12428131 MPW40-3-U032 Motor surge protector switch adjustable 32 A 1 pc(s)

Description

Motor protection circuit breaker series MPW40 from 0.1 to 40 A for switching and protection of engines up to 18.5 kW/415 V. protection type IP20, with overload and short circuit initiation, phase failure-sensitive, temperature-compensation and short-circuit breaking capacity up to 100 kA and/or intrinsically safe to 10 A, 16 to 32 A 50 kA and 40 A 30 kA.
The engine protective switch are built and tested according to IEC/EN 60947 or DIN VDE 0660 and have main switch and disconnecting switch characteristics according to the IEC 204/DIN VDE 0113.
They fulfill permissions and certifications according to UL/CSA, GOST and BV.
The protection switch can be equipped with front-sided (ACBF) or side (ACBS) auxiliary contacts, and undervoltage trip units and triggered alarms.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.95*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)