• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG 12429372 MPW18-3-U010 Motor surge protector switch adjustable 10 A 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Motor surge protector switch
Switching current (max.)
10 A
Switch/button features
adjustable
Connection
Screw terminal
Switching current (min.)
6.3 A
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 52.43 / piece)
€ 52.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Setting range 6.3 - 10 A.
  • Rated operating voltage (Ue): 690 V/AC
  • Rated surge voltage strength (Uimp): 6 kV
  • Installation position: Any
Product type

Motor surge protector switch

Switch/button features

adjustable

Connection

Screw terminal

Switching current (min.)

6.3 A

Switching current (max.)

10 A

Min. temperature

-20 °C

Max. temperature

+70 °C

IP20

Length

77 mm

Width

45 mm

Height

97 mm

Durability

100000 cycles

Content

1 pc(s)

Type

MPW18-3-U010

Dim

(L x W x H) 77 x 45 x 97 mm

RoHS-compliant

Yes

Frequency

50 Hz

60 Hz

Frequency

50 - 60 Hz

Documents & Downloads

Datasheet

Datasheet 1398406 WEG 12429372 MPW18-3-U010 Motor surge protector switch adjustable 10 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1398406 WEG 12429372 MPW18-3-U010 Motor surge protector switch adjustable 10 A 1 pc(s)

Description

Motor protection circuit breaker series MPW18 from 0.1 to 18 A for switching and protection of engines up to 7.5 kW/415 V. protection type IP20, with overload and short circuit initiation, phase failure-sensitive, temperature-compensation and short-circuit breaking capacity up to 100 kA and/or intrinsically safe to 6.3 A, 10 A 50 kA and from 12 to 18 A 10 kA.
Suitable for mounting in installation distributors
The engine protective switch are built and tested according to IEC/EN 60947 or DIN VDE 0660 and have main switch and disconnecting switch characteristics according to the IEC 204/DIN VDE 0113.
They fulfill permissions and certifications according to UL/CSA, GOST and BV.
The protection switch can be equipped with front-sided (ACBF) or side (ACBS) auxiliary contacts, and undervoltage trip units and triggered alarms.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.50*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)