Image similar
Motor surge protector switch
adjustable
Screw terminal
10 A
16 A
-20 °C
+70 °C
IP20
77 mm
45 mm
97 mm
100000 cycles
1 pc(s)
MPW18-3-U016
(L x W x H) 77 x 45 x 97 mm
Yes
50 Hz
60 Hz
50 - 60 Hz
Datasheet 1398407 WEG 12429373 MPW18-3-U016 Motor surge protector switch adjustable 16 A 1 pc(s)
User & Safety Instructions 1398407 WEG 12429373 MPW18-3-U016 Motor surge protector switch adjustable 16 A 1 pc(s)
€ 62.50*
The necessary accessories are required to use the article as described.