
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary switch module
- Type
BFCA-11
- No. of pins
2-pin
- Auxiliary contact type
1 maker
1 breaker
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
10 A
- Compatible with
Weg
- Compatible with series
Weg CWCA0 series
- Mounting type
Front
- Connection
Screw terminal
- Durability
10 x 106 switching cycles
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1398442 WEG BFCA-11 Auxiliary switch module Compatible with (relay brand): Weg Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1398442 WEG BFCA-11 Auxiliary switch module Compatible with (relay brand): Weg Piece 1 pc(s)
Description
For front mounting.
This text is machine translated.
This text is machine translated.



























