
Number
Total (€ 194.99 / piece)
€ 194.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Electrical contactor
- Type
CWB65-11-30D24
- No. of pins
3-pin
- Switching type
Instant response
- Contact type
3 makers
- Auxiliary contact type
1 maker
2 breakers
- Nominal voltage
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
30 kW
- Compatible with
Weg
- Mounting type
DIN rail
- Connection
Screw terminal
- Width
45 mm
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2523067 WEG CWB65-11-30D24 Electrical contactor Instant response 3 makers 30 kW 230 V AC Compatible with (relay brand): Weg Piec






























