• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG CWCA0-31-00D24S Contactor 230 V AC 1 pc(s)

Image similar
Product type
Contactor
No. of pins
4-pin
Nominal voltage
230 V AC
Connection
Spring-loaded terminal
Type
CWCA0-31-00D24S
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Contactor

Type

CWCA0-31-00D24S

No. of pins

4-pin

Auxiliary contact type

3 makers

1 breaker

Nominal voltage

230 V AC

Switching voltage (max.)

400 V AC

Permanent current (max.)

10 A

Mounting type

DIN rail

Connection

Spring-loaded terminal

Durability

10 x 106 switching cycles

IP20

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

45 mm

Height

60 mm

Depth

54.4 mm

Dim

(W x H x D) 45 x 60 x 54.4 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1398496 WEG CWCA0-31-00D24S Contactor 230 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1398496 WEG CWCA0-31-00D24S Contactor 230 V AC 1 pc(s)

Description

Auxiliary contactor with screw-less clamp technology for control and locking tasks. It has the same structures as the power contactors. Built and tested according to IEC/EN 60947 or DIN VDE 0660, fulfills the approvals and certifications according to UL/CSA, GOST. High contact reliability in case of small voltages and currents. The base unit has 4 contacts, which can be extended to maximum 8 contacts by means of the auxiliary switch blocks mounted on the front side.

This text is machine translated.