• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG Frequency inverter CFW300 A 01P1 T4 0.37 kW 3-phase 380 V, 480 V

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Typical motor power:
  • 0.37 kW with 150% overload capacity for 60s, 200% for 3sec., every 10 min.
  • To 1.1 A rated motor current
  • With 4 digital inputs, programmable
  • 1 relay output + 1 analogue input, programmable
  • With painted circuit boards
  • Size A
  • Ambient conditions 1000 m.
  • Operating temperature 0 °C to 40 °C.
  • Up to 60°C with current derating (2% per 1°C above 40°C)
  • Documentation: 1 x German
  • Power specifications referring to 3AC 400V 50Hz, 4-pole motors
Input voltage

380 V

480 V

Product type

Frequency inverter

Output rating (max.)

0.37 kW

Max. frequency

60 Hz

Min. frequency

50 Hz

Network

3-phase

Frequency range

50 Hz - 60 Hz

Nominal current

1.1 A

Depth

149 mm

Height

158 mm

Width

70 mm

IP20

Type

CFW300 A 01P1 T4

Dim

(W x H x D) 70 x 158 x 149 mm

Manufacturer part #

14146770

Weight

0.9 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523179 WEG Frequency inverter CFW300 A 01P1 T4 0.37 kW 3-phase 380 V, 480 V

Information

Information 2523179 WEG Frequency inverter CFW300 A 01P1 T4 0.37 kW 3-phase 380 V, 480 V

Description

The CFW300 variable speed drive is a powerful VSD for three-phase induction motors, Ideal for applications on machines or devices that require precise control and ease of use. It has compact size, electrical installation in contactor style, selectable PATH vector control (VVW) or scalar control (V/F), integrated user interface (HMI), SoftPLC, free WPS programming software and plug-in accessories that can be added to offer advanced functionality, WAS makes it a flexible solution of excellent economy.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)