380 V
480 V
Frequency inverter
3 kW
60 Hz
50 Hz
3-phase
50 Hz - 60 Hz
6.5 A
199 mm
159 mm
70 mm
IP20
CFW300 B 06P5 T4
(W x H x D) 70 x 159 x 199 mm
14146887
0.9 kg
User & Safety Instructions 2523186 WEG Frequency inverter CFW300 B 06P5 T4 3 kW 3-phase 380 V, 480 V
Information 2523186 WEG Frequency inverter CFW300 B 06P5 T4 3 kW 3-phase 380 V, 480 V