Image similar
380 V
480 V
Frequency inverter
5.5 kW
60 Hz
50 Hz
3-phase
50 Hz - 60 Hz
14 A
165.2 mm
210 mm
135 mm
IP20
CFW500 C 14P0 T4
C2
(W x H x D) 135 x 210 x 165.2 mm
15575705
1.2 kg
User & Safety Instructions 2523260 WEG Frequency inverter CFW500 C 14P0 T4 5.5 kW 3-phase 380 V, 480 V
Information 2523260 WEG Frequency inverter CFW500 C 14P0 T4 5.5 kW 3-phase 380 V, 480 V