
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Reversing contactor combo
- Type
ORW3-C7-02C03-18U010E
- Nominal voltage
24 V DC
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Compatible with series
Weg CWC07 series
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2522939 WEG ORW3-C7-02C03-18U010E Reversing contactor combo 24 V DC Piece 1 pc(s)
Information
Information 2522939 WEG ORW3-C7-02C03-18U010E Reversing contactor combo 24 V DC Piece 1 pc(s)
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors






























