There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
3x 230V-575V V/50 - 60 Hz
Soft starter
24 A
5.5 kW
11 kW
3 x 230 V/AC - 575 V AC
230 V AC
575 V AC
3
10194171
24 A
24 A
SSW07 0024 T5 SZ
11 kW
(W x H x D) 95 x 162 x 157 mm
95 mm
162 mm
157 mm
55 °C
User & Safety Instructions 2523239 WEG SSW07 0024 T5 SZ 10194171 Soft starter Motor power at 400 V 11 kW Motor power at 230 V 5.5 kW 230 V AC, 575 V AC Nom
Information 2523239 WEG SSW07 0024 T5 SZ 10194171 Soft starter Motor power at 400 V 11 kW Motor power at 230 V 5.5 kW 230 V AC, 575 V AC Nom