TOOLCRAFT Universal cleaner and degreaser 887248 500 ml
Fast track dispatch on Tue 3 Nov
€ 8.49
1 l = € 16.98
incl. VAT plus
Highlights & Details
Powerful special cleaner
Powerful special cleaner with high yield
95 % active substance content
Technical specifications
Product type
Industrial cleaner
Content
500 ml
Factory colour
Colourless
UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 2273591 WEICON Powerful special cleaner 10055297 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 271: Use outdoors or in a well-ventilated area only
P 273: Avoid release into the environment
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 264: Rinse … thoroughly after use
P 251: Pressurized container – Do not pierce or burn, even after use
P 391: Collect spillage
P 304: IF INHALED:
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 362+364: Remove and wash contaminated clothing before re-use
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 403+233: Keep in a tight container. Store in a well-ventilated place
P 501: Dispose of contents/container at …
Description
WEICON Industrial Cleaner is universally applicable. It cleans, degreases and evaporates completely residue-free. The cleaner removes grease, oil, soot and other dirt and residues. The spray quickly and effortlessly cleans many surfaces, such as metals, glass and numerous plastics. The industrial cleaner can be used in a wide range of applications. It is suitable even for sensitive surfaces, such as plastics, rubber materials or powder-coated metal parts. The cleaner is operated with a highly compressed propellant. As a result, its active substance content is at a very high 95%. This means that the cleaner is very productive and a can can be used for a significantly higher number of applications.
WEICON Industrial Cleaner is universally applicable. It cleans, degreases and evaporates completely residue-free. The cleaner removes grease, oil, soot and other dirt and residues. The spray quickly and effortlessly cleans many surfaces, such as metals, glass and numerous plastics. The industrial cleaner can be used in a wide range of applications. It is suitable even for sensitive surfaces, such as plastics, rubber materials or powder-coated metal parts. The cleaner is operated with a highly compressed propellant. As a result, its active substance content is at a very high 95%. This means that the cleaner is very productive and a can can be used for a significantly higher number of applications.
This text is machine translated.
What kind of Cleaning & Degreasing are you looking for?