• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEICON TOOLS 10035247 Cable stripper set

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire stripping pliers no. 5 - for all popular flexible and solid conductors of 0.2 - 6.0 mm², Length stop adjustable from 5 - 12 mm; cable meter no. S4 - 28 - stripping all the common round cables of 4 to 28 mm diameter; Coaxial stripper no. 2-stripping of all common coaxial cables and flexible cables of 4.8 - 7.5 mm diameter; round cable stripper no. 13 - for round and Moist room cable of 8 to 13 mm dia.
Product type

Cable stripper set

Suitable for

Coaxial cables

Flex cables

Round cable

Wet room cables

Operating range (diameter)
Working area (cross section)
Operating range (AWG diameter)
Length stop range

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1386334 WEICON TOOLS 10035247 Cable stripper set

Description

The set consists of:

wire stripping pliers no. 5 suitable for all common stranded and solid conductors 0.2 - 6 mm² (24 - 10 AWG)
cable meter no. S4-28 suitable for all common round cables 4 to 28 mm Ø
Coaxial stripper no. 2 suitable for all common coaxial cables and flexible cables 4.8 - 7.5 mm Ø
round cable stripper no. 13 suitable for all common round and wet room cables 8 to 13 mm dia.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.