Security datasheet 1436379 WEICON W44T 10039121 Multi-purpose spray 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 403+235: Store in a cool and well-ventilated place
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Multi-purpose oil with multiple effect
WEICON W44T® is a multi-functional product and united by a special active ingredient formula and excellent creep properties corrosion protection, Water displacement, lubrication, preservation and cleaning in one product.
W44T loosens seized screws, bolts, fittings and valves, penetrates and loosens rust. It displaces moisture from electrical contacts, prevents creeping current and makes it easier to start a wet engines.
WEICON W44T® eliminates Quietsch and knarrgerausche on hinges, guides, bearings and all kinds of joints and couplings. W44T Cleans soiled metal surfaces and leaves behind a wafer-thin film which does not smear long liable, or glues and any dust will attract. It protects and maintains all tools, machines and electrical and mechanical precision devices and keeps them operational.
This text is machine translated.
Features
Color: yellow
Odour: vanilla.
Description
Multi-purpose oil with multiple effect
WEICON W44T® is a multi-functional product and united by a special active ingredient formula and excellent creep properties corrosion protection, Water displacement, lubrication, preservation and cleaning in one product.
W44T loosens seized screws, bolts, fittings and valves, penetrates and loosens rust. It displaces moisture from electrical contacts, prevents creeping current and makes it easier to start a wet engines.
WEICON W44T® eliminates Quietsch and knarrgerausche on hinges, guides, bearings and all kinds of joints and couplings. W44T Cleans soiled metal surfaces and leaves behind a wafer-thin film which does not smear long liable, or glues and any dust will attract. It protects and maintains all tools, machines and electrical and mechanical precision devices and keeps them operational.