P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 264: Rinse … thoroughly after use
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Description
WEICON Foam Cleaner is universally applicable and can be used for cleaning and degreasing water-resistant surfaces and for removing impurities on plastic, glass and textile surfaces. Due to the NSF A1 registration, the foam cleaner is suitable for use in sensitive areas such as the food and beverage industry as well as in the pharmaceutical and cosmetic industry. The spray is suitable for cleaning conveyor belts that come into contact with food, such as in production or retail. It removes dirt from machine casings and cleans balances, flat screens, touch screens, navigation systems and much more. The foam cleaner removes various impurities, such as oils and greases, fingerprints, soot, nicotine, dust and residues of insects. It can be used wherever acidic or alkaline cleaning agents are not permitted.
WEICON Foam Cleaner is universally applicable and can be used for cleaning and degreasing water-resistant surfaces and for removing impurities on plastic, glass and textile surfaces. Due to the NSF A1 registration, the foam cleaner is suitable for use in sensitive areas such as the food and beverage industry as well as in the pharmaceutical and cosmetic industry. The spray is suitable for cleaning conveyor belts that come into contact with food, such as in production or retail. It removes dirt from machine casings and cleans balances, flat screens, touch screens, navigation systems and much more. The foam cleaner removes various impurities, such as oils and greases, fingerprints, soot, nicotine, dust and residues of insects. It can be used wherever acidic or alkaline cleaning agents are not permitted.
This text is machine translated.
What kind of Cleaning & Degreasing are you looking for?