• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0135800000 50 pc(s)

Type
Blank
Dim
(L x W x H) 20 x 8 x 1.5 mm
Connector colour
Grey
Weight
1.42 g
Manufacturer part #
0135800000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Blank

Dim

(L x W x H) 20 x 8 x 1.5 mm

Connector colour

Grey

Weight

1.42 g

Manufacturer part #

0135800000

Industrial packaging

Yes

Content

50 pc(s)

Number of pins

2

Width

8 mm

Height

1.5 mm

Length

20 mm

RoHS-compliant

Yes

Series

SAK

Type

VL 2 SAK16/SAKA

Type

VL2 SAK16/SAKA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 276639 Weidmüller 0135800000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 276639 Weidmüller 0135800000 50 pc(s)

Description

Cross Connection tab. SAK Series, accessories, for number of pins: 2.

This text is machine translated.