• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0271060000 Serial continuity Screws Beige, Yellow 50 pc(s)

Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
10 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Connection

Screws

Cross section (flexible) (min.)

4 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

2.5 mm²

Cross section (inflexible) (max.)

10 mm²

Factory colour

Beige

Yellow

Manufacturer part #

0271060000

Content

50 pc(s)

Industrial packaging

Yes

Type

SAK 16

Dim

(L x W x H) 50 x 12 x 57.5 mm

Width

12 mm

Height

57.5 mm

Length

50 mm

RoHS-compliant

Yes

Weight

25.64 g

Insulation material

PA 66

Type

SAK 16

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 277608 Weidmüller 0271060000 Serial continuity Screws Beige, Yellow 50 pc(s)

User & Safety Instructions

User & Safety Instructions 277608 Weidmüller 0271060000 Serial continuity Screws Beige, Yellow 50 pc(s)

Description

Continuity series terminal. SAK Series, rated cross-section: 16 mm², screw connection, PA 66, beige.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.