• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0297900000 50 pc(s)

Type
Blank
Dim
(L x W x H) 24 x 18 x 70 mm
Weight
0.56 g
Manufacturer part #
0297900000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 24 x 18 x 70 mm

Weight

0.56 g

Manufacturer part #

0297900000

Industrial packaging

Yes

Content

50 pc(s)

Width

18 mm

Height

70 mm

Length

24 mm

RoHS-compliant

Yes

Series

SAK

Type

AD 3 SAK2.5

Type

AD 3 SAK2.5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 277717 Weidmüller 0297900000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 277717 Weidmüller 0297900000 50 pc(s)

Description

Cover plate. SAK Series, accessories, yellow, 18 mm.

This text is machine translated.