• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0307400000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 22 x 30 x 4.5 mm
Weight
2.2 g
Manufacturer part #
0307400000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 22 x 30 x 4.5 mm

Weight

2.2 g

Manufacturer part #

0307400000

Industrial packaging

Yes

Content

20 pc(s)

Material

Copper

Width

30 mm

Height

4.5 mm

Length

22 mm

RoHS-compliant

Yes

Series

SAK

Type

QVS 4 SAKT1+2

Type

SAKT QVS 4 1+2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 277766 Weidmüller 0307400000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 277766 Weidmüller 0307400000 20 pc(s)

Description

Cross-connector. SAK Series, accessories, poles: the versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.