• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0389100000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 5 x 70 x 37.5 mm
Connection
Socket
Weight
2.36 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug-in socket

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 5 x 70 x 37.5 mm

Connection

Socket

Weight

2.36 g

Manufacturer part #

0389100000

Industrial packaging

Yes

Content

50 pc(s)

Width

70 mm

Height

37.5 mm

Length

5 mm

RoHS-compliant

Yes

Series

SAK

Type

STB 35 IH/VI

Type

STB 35 IH/VI

Documents & Downloads

Datasheet

Datasheet 278120 Weidmüller 0389100000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 278120 Weidmüller 0389100000 50 pc(s)

Description

Plug-in socket. SAK Series, Accessories The separation terminal blocks with pre-plug sockets available SAKR are already (see isolating terminals). The plug-in sockets are equipped with a flat-tip for the screwdriver control. For this purpose, Weidmüller special screwdriver with pins.

This text is machine translated.