• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0468660651 White 500 pc(s)

Packaging type
Piece
Type
Numbers
Factory colour
White
Imprint
601 - 700
Dim
(W x H) 6 mm x 6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.07 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Terminal markers, 6 mm

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

White

Imprint

601 - 700

Type

Numbers

Dim

(W x H) 6 mm x 6 mm

Labelling

651 - 700

Connector colour

White

Manufacturer part #

0468660651

Industrial packaging

Yes

Content

500 pc(s)

Width

6 mm

Height

6 mm

RoHS-compliant

Yes

Type

DEK 6 FW 651-700

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1715261 Weidmüller 0468660651 White 500 pc(s)

User & Safety Instructions

User & Safety Instructions 1715261 Weidmüller 0468660651 White 500 pc(s)

Description

Terminal markers dekafix ws DEK 6 FW 651-700

This text is machine translated.

More interesting products

(*All information is plus legal VAT)