• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0473460701 White 500 pc(s)

Type
Numbers
Factory colour
White
Imprint
701 - 750
Dim
(L x W x H) 5 x 5 x 84 mm
Connection
Connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal markers

Our service for you

Technical specifications

Factory colour

White

Imprint

701 - 750

Type

Numbers

Dim

(L x W x H) 5 x 5 x 84 mm

Connection

Connector

Weight

0.056 g

Manufacturer part #

0473460701

Industrial packaging

Yes

Content

500 pc(s)

Material

Polyamide

Width

5 mm

Height

84 mm

Length

5 mm

RoHS-compliant

Yes

Type

DEK 5 FW 701-750

Type

DEK 5FW 701-750

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 278430 Weidmüller 0473460701 White 500 pc(s)

User & Safety Instructions

User & Safety Instructions 278430 Weidmüller 0473460701 White 500 pc(s)

Description

Terminal markers. Card, 5 x 5 mm, Polyamide, color: white. The dekafix (DEK) marker is the universal marker for all wire and connector, as well as electronics components. The system is particularly suitable for short sequences of numbers and encompasses a large selection of ready-to-use. The strips can be mounting a quick snapping in one operation. The pressure is easy to read, rich in contrast and five widths available. Large selection of ready-to-use markers. Strip mounting for quick snapping. Connector marker suitable for all Weidmüller cable connector. As a neutral Card, Multi-card or as standard pressure in cards.

This text is machine translated.