• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0624920000 Terminal 22 mm Screws Olive green 100 pc(s)

Image similar
Product type
Terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Strip terminal

  • BK 3 CRN

Our service for you

Technical specifications

Product type

Terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

22

AWG max.

12

Clamp width

22 mm

Number of pins

6

Factory colour

Olive green

Nominal current

32 A

Nominal current - rounded value

32 A

Min. stripping length

22 mm

Stripping length (max.)

8 mm

Manufacturer part #

0624920000

Content

100 pc(s)

Type

BK 3 CRN

Dim

(L x W x H) 20 x 22 x 31 mm

Width

22 mm

Height

31 mm

Length

20 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Duroplast

Direct mounting

Yellow

22

31 mm

20 mm

400 V

3

-60-130 °C

V0

FALSE

Screw connection

FALSE

0.5-4 mm²

0.5-4 mm²

0.5-4 mm²

1.5-4 mm²

Duroplast

32 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950464 Weidmüller 0624920000 Terminal 22 mm Screws Olive green 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1950464 Weidmüller 0624920000 Terminal 22 mm Screws Olive green 100 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.