• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0630160000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 36 x 5.8 x 150 mm
Connection
Plug
Weight
3.84 g
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN plug

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 36 x 5.8 x 150 mm

Connection

Plug

Weight

3.84 g

Manufacturer part #

0630160000

Industrial packaging

Yes

Content

50 pc(s)

Width

5.8 mm

Height

150 mm

Length

36 mm

RoHS-compliant

Yes

Type

DLS 2 SAKRD -/+

Type

DLS2 SAKRD-/+

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 279321 Weidmüller 0630160000 50 pc(s)

Description

Diode plug.

This text is machine translated.