• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0693060000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 35 x 100 x 120 mm
Weight
7.3 g
Manufacturer part #
0693060000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

End Angle

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 35 x 100 x 120 mm

Weight

7.3 g

Manufacturer part #

0693060000

Industrial packaging

Yes

Content

50 pc(s)

Width

100 mm

Height

120 mm

Length

35 mm

RoHS-compliant

Yes

Type

EWK 1 PPS/SW

Type

EWK 1PPS/SW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 279566 Weidmüller 0693060000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 279566 Weidmüller 0693060000 50 pc(s)

Description

End Angle.

This text is machine translated.